Omron 445322050 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Release Time | 10ms |
| Series | FGR-M1 |
| Termination | Screw |
| Throw Configuration | 6PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 445322050 to view detailed technical specifications.
No datasheet is available for this part.