Omron 44535-0801 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | SOIC |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44535-0801 to view detailed technical specifications.
No datasheet is available for this part.