Omron 44535-9010 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 4A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | TL4024 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44535-9010 to view detailed technical specifications.
No datasheet is available for this part.