Omron 44536-0040 technical specifications.
| Mount | Hardware |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44536-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.