
Omron 44536-0100 technical specifications.
| Actuator Material | Magnet |
| Mount | Screw |
| Package Quantity | 1 |
| Series | CM |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44536-0100 to view detailed technical specifications.
No datasheet is available for this part.