
Omron 445360120 technical specifications.
| High Level Output Current | 2.6mA |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Series | 7S |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 445360120 to view detailed technical specifications.
No datasheet is available for this part.