The Omron T2011 series switch is a disconnect type with a current rating of 4A. It has a mechanical life of 1,000,000 cycles and operates within a temperature range of -20°C to 80°C. The switch is chassis mount with a screw termination and features a SPST/DPST throw configuration. It is rated for 230V AC and 24V DC and meets IP67, waterproof, and dust-tight ratings.
Omron 44541-0010 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 612gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | T2011 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 44541-0010 to view detailed technical specifications.
No datasheet is available for this part.
