The Omron 61F-AN110VAC is an alternating relay with a maximum current rating of 3A. It has a screw terminal termination style and is designed for mounting on a DIN rail. The relay can handle an AC coil voltage of 110V and a maximum AC switching voltage of 250V. It has a maximum power rating of 750VA and operates within a temperature range of -10 to 55 degrees Celsius.
Omron 61F-AN110VAC technical specifications.
| Type | Alternating Relay |
| Max Current Rating | 3A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 110V |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 750VA |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron 61F-AN110VAC to view detailed technical specifications.
No datasheet is available for this part.