Omron 61F-AN220VAC technical specifications.
| Type | Alternating Relay |
| Max Current Rating | 3A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 220V |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 750VA |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron 61F-AN220VAC to view detailed technical specifications.
No datasheet is available for this part.