The Omron 61F-APN2 200VAC is a 200VAC alternating relay with a maximum current rating of 3A. It features a PC pin termination style and a maximum AC switching voltage of 250V. The relay has a power rating of 750VA and is designed for through-hole mounting. It operates within a temperature range of -10°C to 55°C.
Omron 61F-APN2 200VAC technical specifications.
| Type | Alternating Relay |
| Max Current Rating | 3A |
| Termination Style | PC Pin |
| AC Coil Voltage | 200V |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 750VA |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron 61F-APN2 200VAC to view detailed technical specifications.
No datasheet is available for this part.