The Omron 61F SPDT DIN Rail Switch features a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is mounted on a DIN rail and terminated with a screw. The switch has a weight of 0.904lb and is part of the 61F series. It is not designed for radiation hardening applications.
Omron 61F-G1NLAC110/2202KM technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.904lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-G1NLAC110/2202KM to view detailed technical specifications.
No datasheet is available for this part.
