Omron 61F-GAC100/200 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.838lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-GAC100/200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.