Omron 61F-GPN-BT24VDC technical specifications.
| Length | 84mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operating Supply Voltage | 24V |
| Overall Depth | 49.4mm |
| Package Quantity | 1 |
| Series | 61F |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-GPN-BT24VDC to view detailed technical specifications.
No datasheet is available for this part.