The Omron 61F-HSLAC24 is a single-pole, double-throw relay with a socketable mount and a maximum operating temperature of 55°C. It has a weight of 0.531lb. The relay is designed for use in general applications and has a throw configuration of SPDT. It is part of the 61F series and is available as a single unit.
Omron 61F-HSLAC24 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | 61F |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.531lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-HSLAC24 to view detailed technical specifications.
No datasheet is available for this part.