Omron 61F-WLAAC120/240E technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 61F-WLAAC120/240E to view detailed technical specifications.
No datasheet is available for this part.