Omron 61FGPN224VAC technical specifications.
| Approvals | CE |
| Current Rating | 1mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable, Socket |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | 61F |
| Size | 38mm |
| Termination | Plug |
| Weight | 0.419lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61FGPN224VAC to view detailed technical specifications.
No datasheet is available for this part.