The Omron 70098-1463 is a 15ns unidirectional bus buffer in a surface mount LQFP package. It operates between 0°C and 70°C and has a maximum supply current of 50mA. This device is available in tape and reel packaging with 2000 units per package.
Omron 70098-1463 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1463 to view detailed technical specifications.
No datasheet is available for this part.