Omron 70098-1586 technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 75mV |
| Input Bias Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.783ns |
| Quiescent Current | 10mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.