Omron 70098-1612 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TPIC |
| Turn-On Delay Time | 625ps |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.