Omron 70098-1625 technical specifications.
| Package/Case | SIL |
| Max Output Power | 4.1W |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.