Omron 70098-1626 technical specifications.
| Package/Case | SIL |
| Max Output Power | 4.1W |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1626 to view detailed technical specifications.
No datasheet is available for this part.