Omron 70098-1667 technical specifications.
| Package/Case | HTSSOP |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.