The Omron LinCMOS general purpose amplifier is a 4-channel device with a gain bandwidth product of 2.2 MHz. It features an input bias current of 0.7 pA and an input offset voltage of 390 uV. The amplifier operates within a temperature range of 0°C to 70°C and draws an operating supply current of 3.8 mA. Each channel can supply an output current of up to 30 mA.
Omron 70098-1677 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 390uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1677 to view detailed technical specifications.
No datasheet is available for this part.