Omron 70098-1724 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 585uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Slew Rate | 5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70098-1724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.