Omron 70100-1206 technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 100dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70100-1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.