The Omron 70100-1366 is a single-element Schmitt trigger buffer with a high level output current of 24mA and a low level output current of 24mA. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is available in a quantity of 5000 units per reel. It is part of the 7SV series.
Omron 70100-1366 technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | 7SV |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70100-1366 to view detailed technical specifications.
No datasheet is available for this part.