Omron 70100-1425 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Series | 74FCT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70100-1425 to view detailed technical specifications.
No datasheet is available for this part.