Omron 70100-1484 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74LCXZ |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70100-1484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.