Omron 70151-1000 technical specifications.
| Package/Case | TQFP |
| Frequency | 135MHz |
| Interface | I2C, DAI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.