Omron 70151-1008 technical specifications.
| Package/Case | HTQFP |
| Features | I²C |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.