Omron 70151-1055 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.