Omron 70151-1081 technical specifications.
| Package/Case | QFN |
| Interface | Analog |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.