Omron 70151-1108 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 400nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.