Omron 70151-1129 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.