Omron 70151-1130 technical specifications.
| Package/Case | DIP |
| Interface | Analog |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.