Omron 70151-1228 technical specifications.
| Package/Case | DFN |
| Hysteresis | 13.5mV |
| Input Bias Current | 50nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.