Omron 70151-1360 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17.5ns |
| Series | 74AS |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.