Omron 70151-1417 technical specifications.
| Features | I²C |
| Max Output Power | 30mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.