Omron 70151-1463 technical specifications.
| Package/Case | SIL |
| Max Output Power | 70W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1463 to view detailed technical specifications.
No datasheet is available for this part.