Omron 70151-1568 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 5W |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.