The Omron 70151-1897 is a unidirectional diode with an access time of 35ns. It features a unidirectional bus and is packaged in a surface mount LCC package. The device operates over a temperature range of 0-70°C and has a maximum supply current of 120mA.
Omron 70151-1897 technical specifications.
| Access Time | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1897 to view detailed technical specifications.
No datasheet is available for this part.