Omron 70151-1923 technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70151-1923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.