Omron 70152-1019 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70152-1019 to view detailed technical specifications.
No datasheet is available for this part.