The Omron 72T Series logic gate features an access time of 3.4ns and supports programmable flags and retransmit capability. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 90mA. The device is packaged in a BGA case and is designed for surface mount applications.
Omron 70152-1189 technical specifications.
| Access Time | 3.4ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | 72T |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70152-1189 to view detailed technical specifications.
No datasheet is available for this part.