Omron 70152-1194 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Logic Function | Latch |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70152-1194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.