Omron 70152-1233 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70152-1233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.