Omron 70152-1686 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.2mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 74HCT |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70152-1686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.