The Omron 70152-1775 is a dual inverting buffer with a logic function of buffer, inverting. It features a high level output current of 16mA and a low level output current of 16mA. The device is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C.
Omron 70152-1775 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Series | 74LV |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70152-1775 to view detailed technical specifications.
No datasheet is available for this part.