Omron 70177-1022 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| Quiescent Current | 700uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.