Omron 70177-1023 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.5us |
| Quiescent Current | 5uA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 70177-1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.